Cable Assembly Rectangular L200mm Double End Same Direction
| Manufacturer | XFCNAsian Brands |
| MPN | XF-20102003P3 |
| LCSC Part # | C2980949 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies |
| Datasheet | XFCN XF-20102003P3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL1007 26AWG | |
| line number | 3.0 | |
| color | Red, yellow, black | |
| 间距 | 2mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL1007 26AWG | |
| line number | 3.0 | |
| color | Red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1269$ 0.1206 | $ 0.60 |
| 50+ | $ 0.1185$ 0.1126 | $ 5.63 |
| 1,000+ | $ 0.0976$ 0.0928 | $ 92.80 |
| 5,000+ | $ 0.0935$ 0.0889 | $ 444.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL1007 26AWG | |
| line number | 3.0 | |
| color | Red, yellow, black | |
| 间距 | 2mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL1007 26AWG | |
| line number | 3.0 | |
| color | Red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 3P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 6 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


