VBsemi Elec CHT2302PT-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | CHT2302PT-VB |
| LCSC Part # | C29779593 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Datasheet | VBsemi Elec CHT2302PT-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- DC/DC Converter - Load Switch for Portable Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0557 | $ 0.56 |
| 100+ | $ 0.0518$ 0.0441 | $ 4.41 |
| 300+ | $ 0.045$ 0.0383 | $ 11.49 |
| 3,000+ | $ 0.0398$ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0357$ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0336$ 0.0286 | $ 257.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- DC/DC Converter - Load Switch for Portable Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDN339AN-NL-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 70 | $0.0585 $0.0688 | ||
| EMF30N02J-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 30 | $0.0830 $0.0873 | ||
| CES2308-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 30 | $0.0585 $0.0688 | ||
| 2SK3576-T1B-A-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 90 | $0.0578 $0.068 | ||
| MVGSF1N03LT1G-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 70 | $0.0585 $0.0688 |
5 more alternative parts.View all substitutes



