LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS5USBC410IYFFT product image
Images for reference only

TI TS5USBC410IYFFT

Manufacturer
MPN
TS5USBC410IYFFT
LCSC Part #
C2866472
Packaging
DSBGA-12
Customer #
Key Attributes
2.3V~5.5V 1.1GHz 9Ω DSBGA-12 Analog Switches - Special Purpose RoHS
DatasheetTI TS5USBC410IYFFT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2406$ 1.24
250+$ 0.4815$ 120.38
500+$ 0.4645$ 232.25
1,000+$ 0.4552$ 455.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingDSBGA-12
Voltage - Supply2.3V~5.5V
-3dB Bandwidth1.1GHz
Ron
Operating Temperature-40℃~+85℃
ApplicationsUSB;UART
FeaturesFault protection;Power-off isolation;Bidirectional analog channel

Introduction

AI Translation

The TS5USBC41 is a bidirectional, low-power, dual-port, high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. The device can be configured as a 2:1 or 1:2 switch. It is optimized for use on USB 2.0 D+/- lines in USB Type-C systems. The TS5USBC41 protection on the I/O pins can withstand voltages up to 20V (TS5USBC410) or 24V (TS5USBC412), and protects system components downstream of the switch via an auto-shutdown circuit. The TS5USBC41 is offered in a compact 12-pin DSBGA package, making it ideal for mobile and space-constrained applications.

Features

AI Translation
  • Supply voltage range: 2.3V to 5.5V
  • Differential 2:1 or 1:2 switch/multiplexer or flexible dual single-ended crossbar switch
  • OVP on common pins: 0V to 20V (TS5USBC410) and 24V (TS5USBC412)
  • Power-off protection when VCC = 0V
  • Low RON (9Ω max)
  • Typical bandwidth: 1.1GHz (TS5USBC410) and 1.2GHz (TS5USBC412)
  • Cₒₙ typical: 2.7pF (TS5USBC410) and 2.5pF (TS5USBC412)
  • Low-power disable mode
  • 1.8V-compatible logic inputs
  • ESD protection exceeds JESD 22 standard 2000V HBM
  • TS5USBC410 and TS5USBC412: standard temperature range 0℃ to 70℃
  • TS5USBC410I and TS5USBC412I: industrial temperature range -40℃ to 85℃
  • Small DSBGA package

Applications

AI Translation
  • Mobile devices
  • Desktop/laptop computers
  • Tablet computers
  • Any application using USB Type-C or Micro-B connectors