LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI TLC04IDR product image
Photos non contractuelles

TI TLC04IDR

Fabricant
Réf. Fab.
TLC04IDR
Réf. LCSC
C2864645
Condit.
SOIC-8
Numéro Client
Caract. clés
BUTTERWORTH FOURTH-ORDER LOW-PASS SWITCHED-CAPACITOR FILTERS
Fiche TechniqueTI TLC04IDR
Conformité RoHS2 documents disponibles
En stock: 21
21 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 12.0121$ 12.01
10+$ 10.8825$ 108.83
30+$ 10.1594$ 304.78
100+$ 9.4624$ 946.24
Boîtier Standard2500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Interface/Filters - Active
FabricantTI
Condit.SOIC-8
Filter TypeButterworth Filter;Low-pass Filter
Voltage - Supply5V;±2.5V;±5V
Frequency0.1Hz~40kHz
Operating Temperature-40℃~+85℃
Filter Order4
Number of Channels4

Description

Traduction par IA

The TLC04/MF4A-50 and TLC14/MF4A-100 are monolithic Butterworth low-pass switched-capacitor filters. Each is designed as a low-cost, easy-to-use device providing accurate fourth-order low-pass filter functions in circuit design configurations. Each filter features cutoff frequency stability that is dependent only on the external-clock frequency stability. The cutoff frequency is clock tunable and has a clock-to-cutoff frequency ratio of 50:1 with less than ±0.8% error for the TLC04/MF4A-50 and a clock-to-cutoff frequency ratio of 100:1 with less than ±1% error for the TLC14/MF4A-100. The input clock features self-clocking or TTL- or CMOS-compatible options in conjunction with the level shift (LS) terminal. The TLC04C/MF4A-50C and TLC14C/MF4A-100C are characterized for operation from 0℃ to 70℃. The TLC04I/MF4A-50I and TLC14I/MF4A-100I are characterized for operation from -40℃ to 85℃.

Caractéristiques

Traduction par IA
  • Low Clock-to-Cutoff-Frequency Ratio Error: TLC04/MF4A-50 ... ±0.8%, TLC14/MF4A-100 ... ±1%
  • Filter Cutoff Frequency Dependent Only on External-Clock Frequency Stability
  • Minimum Filter Response Deviation Due to External Component Variations Over Time and Temperature
  • Cutoff Frequency Range From 0.1 Hz to 30 kHz, VCC± = ±2.5 V
  • 5-V to 12-V Operation
  • Self Clocking or TTL-Compatible and CMOS-Compatible Clock Inputs
  • Low Supply-Voltage Sensitivity
  • Designed to be Interchangeable With National MF4-50 and MF4-100