LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DCP010507DBP-U/7E4

Manufacturer
MPN
DCP010507DBP-U/7E4
LCSC Part #
C2860862
Packaging
SOP-7
Customer #
Key Attributes
SOP-7 DC DC Converters RoHS
DatasheetTI DCP010507DBP-U/7E4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSOP-7

Introduction

AI Translation

The DCP01B series is a 1W isolated non-regulated DC/DC converter module. Devices in the DCP01B series feature on-chip device protection and require only a few external components to provide additional functions, such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCP01B series are well-suited for a variety of applications and offer an easy-to-use solution for applications that require signal path isolation.

Features

AI Translation
  • 1kV isolation (working): 1-second test
  • Continuous voltage across isolation barrier: 60VDC/42.5VAC
  • UL1950 certified components
  • EN55022 Class B EMC performance
  • 7-pin PDIP and 7-pin SOP packages
  • Input voltage: 5V, 15V, or 24V
  • Output voltage: ±5V, ±6.5V, ±12V, or ±15V
  • Device-to-device synchronization
  • Overtemperature protection
  • Short-circuit protection
  • High efficiency

Applications

AI Translation
  • Signal path isolation
  • Ground loop elimination
  • Data acquisition
  • Industrial control and instrumentation
  • Test equipment