LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI TPS65981ABTRTQT product image
Imagens ilustrativas

TI TPS65981ABTRTQT

Fabricante
Cód. da peça
TPS65981ABTRTQT
Nº LCSC
C2859663
Emb.
QFN-56-EP(8x8)
Número do Cliente
Atrib. princ.
TPS65981 USB Type-C and USB Power Delivery Controller, Power Switch, and High-Speed Multiplexer
Folha de DadosTI TPS65981ABTRTQT
Conformidade RoHS1 documentos disponíveis
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 19.7152$ 19.72
250+$ 7.6309$ 1907.73
500+$ 7.3613$ 3680.65
1,000+$ 7.2297$ 7229.70
Encapsulamento Padrão250/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
FabricanteTI
Emb.QFN-56-EP(8x8)
FeaturesLow-power mode

Descrição

Tradução por IA

The TPS65981 is a highly integrated, standalone USB Type-C and Power Delivery (PD) controller optimized for notebook applications. The TPS65981 integrates a fully managed power path with robust protection features to provide a complete USB-C PD solution. The TPS65981 integrates a high-speed multiplexer that depends on the USB Type-C cable orientation provided by the CC pins. The multiplexer passes the Sideband Use data for alternate modes. The TPS65981 comes in a QFN package for reliable manufacturing (with a 0.5mm pitch and compatible with 2-layer PCBs) and has an extended (industrial) temperature range. The TPS65981 is certified to USB PD 2.0 and is no longer eligible for USB IF certification. The port power switch can provide up to 3A of downstream current for both legacy USB power and Type-C USB power at 5V. When the USB PD power is used as a power source device (host), a power sink device (device), or a power source-sink device, an additional bidirectional switch path can provide up to 3A of current at up to 20V. Additionally, the TPS65981 device can also be used as an upstream-facing port (UFP), a downstream-facing port (DFP), or a dual-role data port. The port data multiplexer enables USB 2.0 HS data transfer between the port and the top or bottom D+/D– signal pairs and has a USB 2.0 low-speed endpoint. Additionally, the Sideband Use (SBU) signal pairs can be used for auxiliary or alternate mode communication (e.g., DisplayPort). The power management circuit is powered by the internal 3.3V voltage of the system, while using VBUS to start up and negotiate power for battery-depleted or battery-less scenarios.

Recursos

Tradução por IA
  • USB-IF PD2.0 certified
  • Fully configurable USB PD controller
  • External DC/DC power control via GPIO
  • Port data multiplexer with USB 2.0 HS data and low-speed endpoints for alternate mode sideband data
  • GUI tool for easy TPS65981 configuration across various applications
  • DisplayPort alternate mode support
  • Industrial temperature range support
  • Fully managed integrated power path
  • Integrated 5V, 3A, 55mΩ power switch
  • Integrated 5V–20V, 3A, 95mΩ bidirectional load switch
  • Gate control and current sensing for external 5V–20V, 5A bidirectional switch (back-to-back NFET)
  • UL2367 certification number: E169910-20150728
  • Integrated robust power path protection
  • Integrated reverse current protection, UVLO, OVP, and slew-rate-controlled high-voltage bidirectional power path
  • Integrated UVLO, OVP, and current limiting for surge current protection on 5V/3A source power path
  • USB Type-C Power Delivery (PD) controller
  • 8 configurable GPIOs
  • BC1.2 charging support
  • USB PD 2.0 compliant
  • USB Type-C specification compliant
  • Cable attach and orientation detection
  • Integrated VCONN switch
  • PHY and policy engine
  • 3.3V LDO output for dead battery support
  • Powered from 3.3V or VBUS supply
  • 1 I2C primary port
  • 1 I2C secondary port

Aplicações

Tradução por IA
  • Automotive infotainment aftermarket
  • Other personal electronics and industrial applications
  • Medical devices
  • Rugged PCs and laptops
  • Hub stations
  • Flat panel monitors