KEMET C0402C223J3RACTU
| Manufacturer | |
| MPN | C0402C223J3RACTU |
| LCSC Part # | C28056165 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C223J3RACTU |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 220
220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1884 | $ 0.94 |
| 50+ | $ 0.1512 | $ 7.56 |
| 150+ | $ 0.1352 | $ 20.28 |
| 500+ | $ 0.1153 | $ 57.65 |
| 2,500+ | $ 0.1064 | $ 266.00 |
| 5,000+ | $ 0.1011 | $ 505.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402X7R223J500AT | CCTC | 0402 | 53,000 | $ 0.0031 | ||
| CC0402JRX7R9BB223 | YAGEO | 0402 | 51,600 | $ 0.0099 | ||
| GCM155R71H223JA55D | muRata | 0402 | 9,250 | $ 0.0144 | ||
| 0402B223J500NT | FH | 0402 | 4,600 | $ 0.0068 | ||
| C0402C223J5RACTU | KEMET | 0402 | 180 | $ 0.2499 | ||
| C0402C223J3RAC7867 | KEMET | 0402 | 0 | $ 0.0314 | ||
| C0402C223J3REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C223J3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C223J3RECAUTO | KEMET | 0402 | 0 | $ 0.0203 | ||
| C0402C223J3REC7411 | KEMET | 0402 | 0 | $ 0.0151 | ||
| C0402C223J5RAC7867 | KEMET | 0402 | 0 | $ 0.0628 | ||
| C0402C223J5REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C223J5RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C223J5RECAUTO | KEMET | 0402 | 0 | $ 0.0203 | ||
| C0402C223J5REC7411 | KEMET | 0402 | 0 | $ 0.0205 | ||
| MA0402XR223J250 | Meritek | 0402 | 0 | $ 0.0129 | ||
| GRM155R71E223JA61D | muRata | 0402 | 0 | $ 0.0124 | ||
| GRM155R71H223JA12D | muRata | 0402 | 0 | $ 0.0137 | ||
| GRM155R71H223JA12J | muRata | 0402 | 0 | $ 0.0075 | ||
| 0402B223J250CT | Walsin | 0402 | 0 | $ 0.0054 |



