OMRON MKS2PN-2 AC100
| Manufacturer | |
| MPN | MKS2PN-2 AC100 |
| LCSC Part # | C2754079 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100V 10A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON MKS2PN-2 AC100 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 100V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 100V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Applications
AI Translation
- Operation checks in relay sequence circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 100V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 100V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Applications
AI Translation
- Operation checks in relay sequence circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |