LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO A4919GLPTR-T product image
  • A4919GLPTR-T thumbnail 1
  • A4919GLPTR-T thumbnail 2
  • A4919GLPTR-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLEGRO A4919GLPTR-T

Manufacturer
MPN
A4919GLPTR-T
LCSC Part #
C2677348
Packaging
TSSOP-28-EP
Customer #
Key Attributes
5.5V~50V TSSOP-28-EP Gate Drivers RoHS
DatasheetALLEGRO A4919GLPTR-T
RoHS Compliance1 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8939$ 3.89
10+$ 3.7963$ 37.96
30+$ 3.7311$ 111.93
100+$ 3.666$ 366.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerALLEGRO
PackagingTSSOP-28-EP
Input Logic Level - Low800mV
Low Level Delay Time90ns
High Level Delay Time90ns
Quiescent Current10mA
Input Logic Level - High2V
Voltage - Supply5.5V~50V
Driven ConfigurationFull bridge
Operating Temperature-40℃~+105℃
Current - Output Low(IOL)-
Rise Time35ns
Fall Time20ns
FeaturesInterleaved conduction protection;Charge pump boost
Current - Output High(IOH)-
Load TypeMOSFET

Introduction

AI Translation

A three-phase controller for use with N-channel external power MOSFETs. A unique charge pump regulator provides full (>10 V) gate drive at power supply voltages down to 7 V and allows the device to operate with reduced gate drive at power supply voltages down to 5.5 V. A bootstrap capacitor is used to provide the above power supply voltage required for N-channel MOSFETs. One logic-level input is provided for each of the six power MOSFETs in the 3-phase bridge, allowing motors to be driven with any commutation scheme defined by an external controller. The power MOSFETs are protected from cross-conduction by integrated crossover control. Motor phase short-to-supply and short-to-ground detection is provided by independent drain-source voltage monitors on each MOSFET. Short faults, supply undervoltage, and chip overtemperature conditions are indicated by a single opendrain fault output. Product variants incorporating a low dropout (LDO) regulator to source either 5.0 V or 3.3 V to external circuitry are available.

Features

AI Translation
  • High-current 3-phase gate drive for N-channel MOSFETs
  • 5.5 to 50 V supply voltage range
  • Regulated logic supply voltage output option
  • Low-current Sleep mode option
  • Motor phase short-to-supply and short-to-ground detection
  • Cross-conduction protection
  • Undervoltage, overtemperature monitors

Applications

AI Translation
  • Lawn and garden equipment
  • Battery-operated power tools
  • Industrial grinders
  • Continuous positive airway pressure (CPAP) machines
  • Vacuum cleaners