SEI(Stackpole Electronics Inc.) WW2JB1K10
| Manufacturer | |
| MPN | WW2JB1K10 |
| LCSC Part # | C2646085 |
| Packaging | Through Hole,D4xL9.4mm |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±5% 1.5W Through Hole,D4xL9.4mm |
| Datasheet | SEI(Stackpole Electronics Inc.) WW2JB1K10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4xL9.4mm | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4xL9.4mm | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2277 | $ 0.23 |
| 200+ | $ 0.0881 | $ 17.62 |
| 500+ | $ 0.085 | $ 42.50 |
| 1,000+ | $ 0.0835 | $ 83.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4xL9.4mm | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4xL9.4mm | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
C2646085 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WW2FT1K10 | SEI(Stackpole Electronics Inc.) | Through Hole,D4xL9.4mm | 0 | $ 0.2477 |

