KOA RN73R2BTTD9882D25
| Manufacturer | |
| MPN | RN73R2BTTD9882D25 |
| LCSC Part # | C2531291 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 98.8kΩ ±0.5% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD9882D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 98.8kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 98.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.077 | $ 0.08 |
| 10+ | $ 0.0617 | $ 0.62 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0484 | $ 4.84 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 98.8kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 98.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD9882D10 | KOA | 1206 | 0 | $ 0.1257 | ||
| RN73R2BTTD9882C25 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73R2BTTD9882D50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD9882D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD9882B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| TNPW120698K8BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| RT1206BRD0798K8L | YAGEO | 1206 | 0 | $ 0.0556 | ||
| TNPW120698K8BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E9882BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B98B8RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW120698K8BETA | VISHAY | 1206 | 0 | $ 0.5634 | ||
| TNPW120698K8BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| RN73H2BTTD9882D25 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73R2BTTD9882A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| RN73R2BTTD9882C10 | KOA | 1206 | 0 | $ 0.1873 |

