LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD3241B50 product image
Images for reference only

KOA RN73R2ATTD3241B50

Manufacturer
MPN
RN73R2ATTD3241B50
LCSC Part #
C2525897
Packaging
0805
Customer #
Key Attributes
RES 3.24kΩ ±0.1% 125mW 0805
DatasheetKOA RN73R2ATTD3241B50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance3.24kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD073K24LYAGEO08051,520$ 0.0532
RNCF0805BTC3K24SEI(Stackpole Electronics Inc.)08050$ 0.0542
AT0805BRE073K24LYAGEO08050$ 0.1951
RT0805BRE073K24LYAGEO08050$ 0.0569
TNPW08053K24BHEAVISHAY08050$ 0.1928
CRT0805-BY-3241ELFBOURNS08050$ 0.0926
RN73R2ATTD3241B25KOA08050$ 0.0557
ERA-6AEB3241VPANASONIC08050$ 0.0416
BLU0805-3241-BT25WRCD Components, Inc.08050$ 0.1408
RNCF0805BTE3K24SEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE3K24SEI(Stackpole Electronics Inc.)08050$ 0.1002
RG2012P-3241-B-T5SUSUMU08050$ 0.0529
TC0525B3241T5GUNI-ROYAL08050$ 0.0304
AR05BTCW3241Viking08050$ 0.0357
AT0805BRD073K24LYAGEO08050$ 0.1524
PTFR0805B3K24P9RESI08050$ 0.1562
PAT0805E3241BST1VISHAY08050$ 0.271
TNPW08053K24BEENVISHAY08050$ 0.271
TNPW08053K24BEEAVISHAY08050$ 0.159
P0805E3241BNTVISHAY08050$ 5.0621