KOA RN73R2ATTD2401C50
| Manufacturer | |
| MPN | RN73R2ATTD2401C50 |
| LCSC Part # | C2525487 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.4kΩ ±0.25% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD2401C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD072K4L | YAGEO | 0805 | 2,600 | $ 0.0519 | ||
| ERA6AEB242V | PANASONIC | 0805 | 2,595 | $ 0.0838 | ||
| ARG05BTC2401 | Viking | 0805 | 1,520 | $ 0.0288 | ||
| RT0805CRE072K4L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RN73R2ATTD2401C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRD072K4L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD072K4L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRC072K4L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RN73R2ATTD2401C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB072K4L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| RN73R2ATTD2401B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC2K40 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE072K4L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| PHP00805H2401BST1 | VISHAY | 0805 | 0 | $ 0.6942 | ||
| RT0805WRE072K4L | YAGEO | 0805 | 0 | $ 0.2212 | ||
| RN73H2ATTD2401C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RK73G2ARTTD2401C | KOA | 0805 | 0 | $ 0.207 | ||
| RK73G2ATTD2401C | KOA | 0805 | 0 | $ 0.1076 | ||
| RS73G2ATTD2401C | KOA | 0805 | 0 | $ 0.1078 | ||
| SG73G2ATTD2401C | KOA | 0805 | 0 | $ 0.3173 |

