LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP5300B50 product image
Images for reference only

KOA RN73R1ETTP5300B50

Manufacturer
MPN
RN73R1ETTP5300B50
LCSC Part #
C2522752
Packaging
0402
Customer #
Key Attributes
RES 530Ω ±0.1% 0.063W 0402
DatasheetKOA RN73R1ETTP5300B50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0683$ 0.07
10+$ 0.0548$ 0.55
30+$ 0.048$ 1.44
100+$ 0.0429$ 4.29
500+$ 0.0389$ 19.45
1,000+$ 0.0369$ 36.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance530Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW0402530RBEEDVISHAYSimilar04020$ 0.0964
RN73R1ETTP5300B25KOASimilar04020$ 0.0474
RN73R1ETTP5300B10KOASimilar04020$ 0.1463
RN73H1ETTP5300B50KOASimilar04020$ 0.0852
RN73H1ETTP5300B25KOASimilar04020$ 0.0852
5 more alternative parts.View all substitutes