KOA RN73R1ETTP1301C50
| Manufacturer | |
| MPN | RN73R1ETTP1301C50 |
| LCSC Part # | C2520455 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±0.25% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP1301C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.3kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.043 | $ 4.30 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.3kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA2AEB132X | PANASONIC | 0402 | 20 | $ 0.1009 | ||
| RN731ETTP1301B25 | KOA | 0402 | 5 | $ 0.1955 | ||
| RT0402CRE071K3L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RN73R1ETTP1301C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC1301X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RNCF0402CTE1K30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0605 | ||
| RT0402CRD071K3L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD071K3L | YAGEO | 0402 | 0 | $ 0.093 | ||
| RN73R1ETTP1301C10 | KOA | 0402 | 0 | $ 0.1463 | ||
| ERA-2ARC1301X | PANASONIC | 0402 | 0 | $ 0.2014 | ||
| ERA-2ARC132X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| RN73R1ETTP1301B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC1K30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RT0402BRE071K3L | YAGEO | 0402 | 0 | $ 0.0141 | ||
| TNPW04021K30BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RN73H1ETTP1301C50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RK73G1ETTP1301C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP1301C | KOA | 0402 | 0 | $ 0.3671 | ||
| CPF0402B1K3E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RT0402BRD071K3L | YAGEO | 0402 | 0 | $ 0.028 |

