KOA RN73R1JTTD1693C25
| Manufacturer | |
| MPN | RN73R1JTTD1693C25 |
| LCSC Part # | C2519131 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 169kΩ ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1693C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0542 | $ 0.54 |
| 30+ | $ 0.0475 | $ 1.43 |
| 100+ | $ 0.0425 | $ 4.25 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07169KL | YAGEO | 0603 | 3,900 | $ 0.0361 | ||
| AT0603CRD07169KL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRD07169KL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603CRC07169KL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD1693B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| ERA-3AEB1693V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| RNCF0603BTE169K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RG1608P-1693-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TNPW0603169KBEEN | VISHAY | 0603 | 0 | $ 0.37 | ||
| TD03G1693BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD07169KL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3KEB1693V | PANASONIC | 0603 | 0 | $ 0.1655 | ||
| TNPW0603169KBEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| RNCF0603BKE169K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| 1-2176090-2 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| TNPW0603169KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW0603169KBECN | VISHAY | 0603 | 0 | $ 0.444 | ||
| RN73R1JTTD1693C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07169KL | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RG1608P-1693-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 |

