KOA RN73R1JTTD2373B25
| Manufacturer | |
| MPN | RN73R1JTTD2373B25 |
| LCSC Part # | C2507149 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 237kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2373B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 10+ | $ 0.0389 | $ 0.39 |
| 30+ | $ 0.0341 | $ 1.02 |
| 100+ | $ 0.0305 | $ 3.05 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B237KP9 | RESI | 0603 | 1,975 | $ 0.1167 | ||
| ERA-3AEB2373V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| RNCF0603BTE237K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE237K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-2373-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TD03G2373BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD07237KL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRD07237KL | YAGEO | 0603 | 0 | $ 0.0362 | ||
| ERA-3KEB2373V | PANASONIC | 0603 | 0 | $ 0.1655 | ||
| TNPW0603237KBEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| TNPW0603237KBEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| 2-2176090-6 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| TNPW0603237KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW0603237KBECN | VISHAY | 0603 | 0 | $ 0.444 | ||
| RP73D1J237KBTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| RT0603BRC07237KL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RG1608N-2373-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| AR03BTBX2373 | Viking | 0603 | 0 | $ 0.0991 | ||
| RT0603BRB07237KL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RG1608P-2373-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 |

