KOA RN73R1ETTP4751B25
| Manufacturer | |
| MPN | RN73R1ETTP4751B25 |
| LCSC Part # | C2506512 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±0.1% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP4751B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.75kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0465 | $ 0.05 |
| 10+ | $ 0.0373 | $ 0.37 |
| 30+ | $ 0.0327 | $ 0.98 |
| 100+ | $ 0.0293 | $ 2.93 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.75kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD074K75L | YAGEO | 0402 | 26,200 | $ 0.028 | ||
| AT0402BRD074K75L | YAGEO | 0402 | 4,360 | $ 0.0662 | ||
| CPF0402B4K75E1 | TE Connectivity | 0402 | 50 | $0.0611 $0.6104 | ||
| ERA-2AEB4751X | PANASONIC | 0402 | 5 | $ 0.2486 | ||
| CRT0402-BY-4751GLF | BOURNS | 0402 | 0 | $ 0.079 | ||
| RNCF0402BTE4K75 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RNCF0402BKE4K75 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RNCS0402BKE4K75 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.2976 | ||
| RNCS0402BTE4K75 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.24 | ||
| RG1005P-4751-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| RP73PF1E4K75BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B4K75E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| MCS0402MD4751BE000 | VISHAY | 0402 | 0 | $ 0.1164 | ||
| TNPW04024K75BEED | VISHAY | 0402 | 0 | $ 0.1243 | ||
| AR02BTC4751 | Viking | 0402 | 0 | $ 0.0555 | ||
| RP0402BRD074K75L | YAGEO | 0402 | 0 | $ 0.0275 | ||
| ERA-2VEB4751X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RP73PF1E4K75BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| MCS0402MD4751BE100 | VISHAY | 0402 | 0 | $ 0.1763 | ||
| MCS04020D4751BE100 | VISHAY | 0402 | 0 | $ 0.1443 |

