KOA RN73R1JTTD1501F50
| Manufacturer | |
| MPN | RN73R1JTTD1501F50 |
| LCSC Part # | C2496789 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1501F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE071K5L | YAGEO | 0603 | 500 | $ 0.0145 | ||
| TC0350F1501T5F | UNI-ROYAL | 0603 | 5 | $ 0.0144 | ||
| MCT06030C1501FP500 | VISHAY | 0603 | 1,280 | $0.0312 $0.0389 | ||
| ARG03FTC1501 | Viking | 0603 | 19,000 | $ 0.0087 | ||
| TNPW06031K50FHEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| AR03FTDX1501A | Viking | 0603 | 0 | $ 0.0152 | ||
| ARG03FTD1501 | Viking | 0603 | 0 | $ 0.0054 | ||
| RP0603FRE071K5L | YAGEO | 0603 | 0 | $ 0.05 | ||
| RT0603FRE101K5L | YAGEO | 0603 | 0 | $ 0.0027 | ||
| AT0603FRE071K5L | YAGEO | 0603 | 0 | $ 0.0279 | ||
| MCT06030C1501FPW00 | VISHAY | 0603 | 0 | $ 0.0149 | ||
| MCT06030C1501FP50S | VISHAY | 0603 | 0 | $ 0.016 | ||
| MCT06030C1501FPW0S | VISHAY | 0603 | 0 | $ 0.0171 | ||
| M55342H12B1E50RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| M55342H12B1E50RT5 | VISHAY | 0603 | 0 | $ 1.8288 | ||
| M55342H12B1E50RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342H12B1E50RT1 | VISHAY | 0603 | 0 | $ 1.6152 | ||
| M55342H12B1E50PT5 | VISHAY | 0603 | 0 | $ 1.8288 | ||
| M55342H12B1E50PWS | VISHAY | 0603 | 0 | $ 16.7007 | ||
| TNPW06031K50FHTA | VISHAY | 0603 | 0 | $ 0.0603 |

