KOA RN73R2ATTD6120D25
| Manufacturer | |
| MPN | RN73R2ATTD6120D25 |
| LCSC Part # | C2494050 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 612Ω ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD6120D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 10+ | $ 0.0306 | $ 0.31 |
| 30+ | $ 0.0269 | $ 0.81 |
| 100+ | $ 0.024 | $ 2.40 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD6120D10 | KOA | 0805 | 0 | $ 0.1575 | ||
| RN73R2ATTD6120C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD6120D50 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD6120D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD6120B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW0805612RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E6120BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| PHP00805E6120BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW0805612RBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW0805612RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73H2ATTD6120D25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD6120A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD6120C10 | KOA | 0805 | 0 | $ 0.1873 |

