KOA RN73R2ATTD9093D25
| Manufacturer | |
| MPN | RN73R2ATTD9093D25 |
| LCSC Part # | C2493583 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 909kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD9093D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 909kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 909kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 10+ | $ 0.0306 | $ 0.31 |
| 30+ | $ 0.0269 | $ 0.81 |
| 100+ | $ 0.024 | $ 2.40 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 909kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 909kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6AED9093V | PANASONIC | 0805 | 0 | $ 0.0128 | ||
| RNCF0805DTE909K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE909K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-9093-D-T5 | SUSUMU | 0805 | 0 | $ 0.0342 | ||
| AT0805DRD07909KL | YAGEO | 0805 | 0 | $ 0.0774 | ||
| RT0805DRD07909KL | YAGEO | 0805 | 0 | $ 0.0281 | ||
| RN73R2ATTD9093C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD07909KL | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRD07909KL | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD9093D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD9093D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC909K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| AT0805DRE07909KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE07909KL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RN73R2ATTD9093B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB9093V | PANASONIC | 0805 | 0 | $ 0.0387 | ||
| RNCF0805BTE909K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE909K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| ARG05BTC9093N | Viking | 0805 | 0 | $ 0.0348 | ||
| RT0805BRD07909KL | YAGEO | 0805 | 0 | $ 0.0366 |

