KOA RN73R1ETTP5600D25
| Manufacturer | |
| MPN | RN73R1ETTP5600D25 |
| LCSC Part # | C2492912 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 560Ω ±0.5% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP5600D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 560Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0391 | $ 0.04 |
| 10+ | $ 0.0309 | $ 0.31 |
| 30+ | $ 0.0263 | $ 0.79 |
| 100+ | $ 0.0236 | $ 2.36 |
| 500+ | $ 0.0212 | $ 10.60 |
| 1,000+ | $ 0.02 | $ 20.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 560Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR02DTC5600 | Viking | 0402 | 60 | $ 0.0215 | ||
| ERA-2AED561X | PANASONIC | 0402 | 0 | $ 0.0252 | ||
| RNCF0402DTE560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RNCF0402DKE560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-561-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| ARG02DTC5600 | Viking | 0402 | 0 | $ 0.0063 | ||
| RT0402DRD07560RL | YAGEO | 0402 | 0 | $ 0.0127 | ||
| TNPW0402560RDEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RR0510P-561-D | SUSUMU | 0402 | 0 | $ 0.0093 | ||
| RN73R1ETTP5600D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-561-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP5600C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC5600X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| RT0402CRD07560RL | YAGEO | 0402 | 0 | $ 0.0465 | ||
| AT0402CRD07560RL | YAGEO | 0402 | 0 | $ 0.093 | ||
| RG1005V-561-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| RN73R1ETTP5600D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| RNCF0402DTC560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AR02DTD5600 | Viking | 0402 | 0 | $ 0.0135 | ||
| AT0402DRE07560RL | YAGEO | 0402 | 0 | $ 0.0302 |

