KOA RK73H2BTTD1104F
| Manufacturer | |
| MPN | RK73H2BTTD1104F |
| LCSC Part # | C2482945 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.1MΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD1104F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 10+ | $ 0.0035 | $ 0.04 |
| 30+ | $ 0.003 | $ 0.09 |
| 100+ | $ 0.0027 | $ 0.27 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV06W4F1104T5E | UNI-ROYAL | 1206 | 2,500 | $ 0.0045 | ||
| 1206W4F1104T5E | UNI-ROYAL | 1206 | 2,200 | $ 0.009 | ||
| FRC1206F1104TS | FOJAN | 1206 | 900 | $0.0062 $0.0065 | ||
| WR12W1104FTL | Walsin | 1206 | 50 | $ 0.0058 | ||
| RMC1/8-1104FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| RK73H2BRTTD1104F | KOA | 1206 | 0 | $ 0.1022 | ||
| RMCF1206FT1M10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0069 | ||
| RMCS1206FT1M10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CR1206-4W-1104FT | Venkel | 1206 | 0 | $ 0.0085 | ||
| SCR1206F1M1 | VO | 1206 | 0 | $ 0.0058 | ||
| RV1206FR-071M1L | YAGEO | 1206 | 0 | $ 0.0111 | ||
| ERJ-8ENF1104V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| KTR18EZPF1104 | ROHM | 1206 | 0 | $ 0.0192 | ||
| RGC1206FTD1M10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0262 | ||
| CRCW12061M10FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW12061M10FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061M10FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RTT061104FTP | RALEC | 1206 | 0 | $ 0.0082 | ||
| RC1206FR-071M1L | YAGEO | 1206 | 0 | $ 0.006 | ||
| AC1206FR-071M1L | YAGEO | 1206 | 0 | $ 0.0189 |

