LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA HV732HTTE2704F

Manufacturer
MPN
HV732HTTE2704F
LCSC Part #
C2482327
Packaging
2010
Customer #
Key Attributes
RES 2.7MΩ ±1% 500mW 2010
DatasheetKOA HV732HTTE2704F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)500mW
Resistance2.7MΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃