KOA SR731ERTTP1R5J
| Manufacturer | |
| MPN | SR731ERTTP1R5J |
| LCSC Part # | C2482085 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±5% 167mW 0402 |
| Datasheet | KOA SR731ERTTP1R5J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 167mW | |
| Resistance | 1.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 167mW | |
| Resistance | 1.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0896 | $ 0.09 |
| 10+ | $ 0.0718 | $ 0.72 |
| 30+ | $ 0.063 | $ 1.89 |
| 100+ | $ 0.0563 | $ 5.63 |
| 500+ | $ 0.051 | $ 25.50 |
| 1,000+ | $ 0.0483 | $ 48.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 167mW | |
| Resistance | 1.5Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 167mW | |
| Resistance | 1.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ERTTP1R5J | KOA | 0402 | 0 | $ 0.1507 | ||
| CRCW04021R50JNEDHP | VISHAY | 0402 | 0 | $ 0.0192 | ||
| RCS04021R50JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SR0402JR-7T1R5L | YAGEO | 0402 | 0 | $ 0.0197 | ||
| SG73P1EWTTP1R5J | KOA | 0402 | 0 | $ 0.0192 | ||
| SR731ETTP1R5J | KOA | 0402 | 0 | $ 0.0784 | ||
| SR731ERTTP1R5G | KOA | 0402 | 0 | $ 0.1445 | ||
| SG73P1EWTTP1R5G | KOA | 0402 | 0 | $ 0.0201 | ||
| SR731ETTP1R5G | KOA | 0402 | 0 | $ 0.0965 | ||
| ERJ-2BQJ1R5X | PANASONIC | 0402 | 0 | $ 0.0614 | ||
| ESR01MZPJ1R5 | ROHM | 0402 | 0 | $ 0.0405 | ||
| RPC0402JT1R50 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0453 | ||
| SR731ERTTP1R50F | KOA | 0402 | 0 | $ 0.1561 | ||
| SG73P1EWTTP1R50F | KOA | 0402 | 0 | $ 0.0201 | ||
| SR731ETTP1R50F | KOA | 0402 | 0 | $ 0.0965 |

