KOA RK73H2HTTE1003F
| Manufacturer | |
| MPN | RK73H2HTTE1003F |
| LCSC Part # | C2481372 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE1003F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0305 | $ 0.03 |
| 10+ | $ 0.0241 | $ 0.24 |
| 30+ | $ 0.0205 | $ 0.62 |
| 100+ | $ 0.0184 | $ 1.84 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0156 | $ 15.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F1003TS | FOJAN | 2010 | 68,000 | $0.0159 $0.0176 | ||
| 201007F1003T4E | UNI-ROYAL | 2010 | 18,360 | $ 0.0379 | ||
| CRCW2010100KFKEF | VISHAY | 2010 | 9,665 | $ 0.1361 | ||
| WR20X1003FTL | Walsin | 2010 | 3,960 | $ 0.0272 | ||
| RC2010FK-07100KL | YAGEO | 2010 | 3,760 | $ 0.0366 | ||
| AC2010FK-07100KL | YAGEO | 2010 | 3,300 | $ 0.0301 | ||
| RS10K1003FT | FH | 2010 | 3,220 | $ 0.0226 | ||
| RCV2010100KFKEFAT | VISHAY | 2010 | 42 | $ 0.7137 | ||
| RMC1/2K1003FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR021003F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF1003U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF1003U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF1003U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| RMCF2010FT100K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| CRGCQ2010F100K | TE Connectivity | 2010 | 0 | $ 0.0451 | ||
| RCV2010100KFKEF | VISHAY | 2010 | 0 | $ 0.196 | ||
| CRCW2010100KFKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CR2010F100KE04Z | EVER OHMS | 2010 | 0 | $ 0.0308 | ||
| RTT201003FTE | RALEC | 2010 | 0 | $ 0.0228 | ||
| HV1007F1003T4E | UNI-ROYAL | 2010 | 0 | $ 0.0583 |

