KOA RN73H2ATTD2002B10
| Manufacturer | |
| MPN | RN73H2ATTD2002B10 |
| LCSC Part # | C2480168 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD2002B10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3201 | $ 0.32 |
| 10+ | $ 0.2553 | $ 2.55 |
| 30+ | $ 0.2275 | $ 6.83 |
| 100+ | $ 0.1928 | $ 19.28 |
| 500+ | $ 0.1774 | $ 88.70 |
| 1,000+ | $ 0.1681 | $ 168.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRB0720KL | YAGEO | 0805 | 2,565 | $ 0.3442 | ||
| ERA-6ARB203V | PANASONIC | 0805 | 2,065 | $ 0.5214 | ||
| AR05BTBW2002 | Viking | 0805 | 85 | $ 0.1459 | ||
| TNPW080520K0BYEN | VISHAY | 0805 | 374 | $ 1.3799 | ||
| RN73H2ATTD2002B05 | KOA | 0805 | 0 | $ 0.5534 | ||
| RN73H2ATTD2002A10 | KOA | 0805 | 0 | $ 0.3438 | ||
| RN73H2ATTD2002B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD2002A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73R2ATTD2002B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RNCF0805BTT20K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.185 | ||
| RNCF0805BKT20K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-203-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RQ73C2A20KBTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| RQ73C2A20KBTDF | TE Connectivity | 0805 | 0 | $ 0.3977 | ||
| PTN0805Y2002BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| TNPW080520K0BYEA | VISHAY | 0805 | 0 | $ 0.2501 | ||
| RV0805Y2002BNT | VISHAY | 0805 | 0 | $ 7.559 | ||
| P0805Y2002BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2002BNTA | VISHAY | 0805 | 0 | $ 6.3318 | ||
| P0805Y2002BBT | VISHAY | 0805 | 0 | $ 5.7818 |

