LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MPLAD7.5KP12CA/TR product image
Images for reference only

MICROCHIP MPLAD7.5KP12CA/TR

Manufacturer
MPN
MPLAD7.5KP12CA/TR
LCSC Part #
C2448992
Packaging
Mini-PLAD
Customer #
Key Attributes
19.9VC Clamp 377A Ipp TVS DIODE Mini-PLAD
DatasheetMICROCHIP MPLAD7.5KP12CA/TR
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8677$ 8.87
200+$ 3.4329$ 686.58
500+$ 3.3125$ 1656.25
1,000+$ 3.2523$ 3252.30
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingMini-PLAD
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)377A
Peak Pulse Power Dissipation (Ppp)7.5kW
Number of Channels1
Voltage - Breakdown13.3V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

These 7.5 kW rated transient voltage suppressors (TVS) in a surface mount PLAD package are provided with design features to minimize thermal resistance and cumulative heating. These devices have the ability to clamp dangerous high voltage, short term transients such as those produced by electrostatic discharge, radiated RFI, inductive load dumps, and the secondary effects of lightning strikes before they reach sensitive component regions of a circuit. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO160, section 22 for aircraft design. The all-metal bottom of this space-efficient, low profile package provides a very low thermal impedance path for heat to escape to the mounting substrate, keeping the junction temperature low. The PLAD7.5KP is offered with standoff voltages (Vwm) from 10 to 48 volts in either unidirectional or bidirectional versions.

Features

AI Translation
  • Tested in accordance with the requirements of AEC-Q101

Applications

AI Translation
  • Protection from switching transients and induced RF
  • Protection from ESD, and EFT per IEC 61000 - 4 - 2 and IEC 61000 - 4 - 4
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD7.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD7.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 2 ohms source impedance: Class 2,3: MPLAD7.5KP10A to 48CA Class 4: MPLAD7.5KP10A to 26CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 4 (6.4/69 μs at 25 °C): Level 1,2,3,4,5: MPLAD7.5KP10A to 48CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 5A (40/120 μs at 25 °C): Level 1, 2, 3: MPLAD7.5KP10A to 48CA Level 4: MPLAD7.5KP10A to 14CA
  • Longer transient pulse width capability if well heat sunk for automotive load dump

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAPLAD6.5KP12CAE3MICROCHIPMini-PLAD0$ 10.8348
MAPLAD6.5KP12CAMICROCHIPMini-PLAD0$ 9.9738
MPLAD7.5KP11CA/TRMICROCHIPMini-PLAD0$ 8.8677
MPLAD7.5KP13CA/TRMICROCHIPMini-PLAD0$ 8.8677
MPLAD6.5KP11CA/TRMICROCHIPMini-PLAD0$ 9.1023
MAPLAD6.5KP11CAE3MICROCHIPMini-PLAD0$ 10.8348
MAPLAD6.5KP13CAMICROCHIPMini-PLAD0$ 11.3039
MAPLAD6.5KP13CAE3MICROCHIPMini-PLAD0$ 10.8348