LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi ESD7504MUTAG product image
  • ESD7504MUTAG thumbnail 1
  • ESD7504MUTAG thumbnail 2
  • ESD7504MUTAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi ESD7504MUTAG

Manufacturer
MPN
ESD7504MUTAG
LCSC Part #
C233385
Packaging
UDFN-10(1x2.5)
Customer #
Key Attributes
ESD DIODE 3.3VWM 13.7VC UDFN-10(1x2.5)
Datasheetonsemi ESD7504MUTAG
RoHS Compliance4 documents available
Alternative Parts1
In-Stock: 281
281 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.672$ 0.67
10+$ 0.5425$ 5.43
30+$ 0.4786$ 14.36
100+$ 0.413$ 41.30
500+$ 0.3753$ 187.65
1,000+$ 0.3278$ 327.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingUDFN-10(1x2.5)
Clamping Voltage13.7V
Operating Temperature-55℃~+125℃
Voltage - Breakdown5V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

The ESD7504 surge protection is designed to protect high speed data lines from ESD. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0.

Features

AI Translation
  • Low Capacitance (0.55 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
  • Low ESD Clamping Voltage
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • USB 3.0
  • eSATA 1.0/2.0/3.0
  • HDMI 1.3/1.4
  • Display Port

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPESD0594PATECH PUBLICDFN2510-106,015$ 0.1851