LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BLUE ROCKET BZT52C3V0S

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C3V0S
LCSC Part #
C22449100
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 2.8V~3.2V 3V SOD-323 Single Zener Diodes
DatasheetBLUE ROCKET BZT52C3V0S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Features

AI Translation
  • 200mW power dissipation
  • Medium current
  • SMT assembly

Applications

AI Translation
  • 2.4V - 39V wide-range voltage regulation circuit