LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Wild Goose MURF2020CT

Manufacturer
Wild GooseAsian Brands
MPN
MURF2020CT
LCSC Part #
C22369096
Packaging
TO-220F
Customer #
Key Attributes
Diode 200V 10A TO-220F
DatasheetWild Goose MURF2020CT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWild Goose
PackagingTO-220F
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.5V@10A
Reverse Leakage Current (Ir)10uA
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current120A

Features

AI Translation
  • Pulse test: pulse width = 300μs, duty cycle ≤ 2.0%
  • Fig.1: Typical forward voltage per branch
  • Fig.2: Typical reverse current per branch
  • Fig.3: Case temperature current derating per branch
  • Fig.4: Ambient temperature current derating per branch
  • Fig.5: Power dissipation per branch