Taiyo Yuden NRS6020T100MMGG
| Manufacturer | |
| MPN | NRS6020T100MMGG |
| LCSC Part # | C222989 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | 1.5A 10uH ±20% 150mΩ 1.9A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet | Taiyo Yuden NRS6020T100MMGG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3184 | $ 0.32 |
| 10+ | $ 0.312 | $ 3.12 |
| 30+ | $ 0.3072 | $ 9.22 |
| 100+ | $ 0.3024 | $ 30.24 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 1.9A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GXNR6028S100MT | FAUKU | SMD,6x6mm | 18,890 | $0.0647 $0.0681 | ||
| LVS606020-100M-N | Chilisin | SMD,6x6mm | 1,615 | $ 0.0881 | ||
| MPIT6028-100M-LF | microgate | SMD,6x6mm | 2,025 | $ 0.0786 | ||
| NRS6028T100MMGK | Taiyo Yuden | SMD,6x6mm | 920 | $ 0.1759 | ||
| NRS6028T100MMGKV | Taiyo Yuden | SMD,6x6mm | 825 | $ 0.3067 | ||
| LSXND6060WHL100MMG | Taiyo Yuden | SMD,6x6mm | 60 | $ 0.1548 | ||
| NRS6020T100MMGGV | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.5411 | ||
| NRSE6020-100M | KOHERelec | SMD,6x6mm | 0 | $ 0.1087 | ||
| ASPI-0615FS-100M-T2 | ABRACON | SMD,6x6mm | 0 | $ 0.5073 | ||
| NR6028T100M | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.2299 |

