SanRex Corporation DCA200UA65
| Manufacturer | |
| MPN | DCA200UA65 |
| LCSC Part # | C22281119 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 200A 650V 1.7V@200A Diode Arrays RoHS |
| Datasheet | SanRex Corporation DCA200UA65 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.35kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 650V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.7V@200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.35kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 650V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.7V@200A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Achieves balance between low loss (VF = 1.4V [typ.]) and improved soft recovery characteristics through localized lifetime control using ion irradiation technology.
- Prevents noise caused by high surge voltage generated during reverse recovery operation.
- 40% reduction in thermal resistance (compared to previous company products) achieved through high thermal dissipation materials and new internal structure design.
- Low loss based on low reverse current IRRM ≤ 50mA, 50% lower than existing company products (Tj = 150°C).
- High-power insulated package.
Applications
AI Translation
- Plasma cutting machines
- Welding machines
- Power supply units
- Photovoltaic inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.1489 | $ 84.15 |
| 200+ | $ 33.577 | $ 6715.40 |
| 500+ | $ 32.4549 | $ 16227.45 |
| 1,000+ | $ 31.901 | $ 31901.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.35kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 650V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.7V@200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SanRex Corporation | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.35kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 650V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.7V@200A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Achieves balance between low loss (VF = 1.4V [typ.]) and improved soft recovery characteristics through localized lifetime control using ion irradiation technology.
- Prevents noise caused by high surge voltage generated during reverse recovery operation.
- 40% reduction in thermal resistance (compared to previous company products) achieved through high thermal dissipation materials and new internal structure design.
- Low loss based on low reverse current IRRM ≤ 50mA, 50% lower than existing company products (Tj = 150°C).
- High-power insulated package.
Applications
AI Translation
- Plasma cutting machines
- Welding machines
- Power supply units
- Photovoltaic inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

