VISHAY VLZ9V1-GS08
| Manufacturer | |
| MPN | VLZ9V1-GS08 |
| LCSC Part # | C22091234 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent Single Zener Diodes RoHS |
| Datasheet | VISHAY VLZ9V1-GS08 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Diode Configuration | 1 Independent |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
- AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Diode Configuration | 1 Independent |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
- AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

