HUBBELL LED40W-012
| Manufacturer | |
| MPN | LED40W-012 |
| LCSC Part # | C22070554 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet | HUBBELL LED40W-012 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Introduction
This product features isolated constant current and constant voltage functionality, housed in a thermally advantaged black plastic enclosure, and includes a UL Listed Component Manual (S.A.M. model). Multiple dimming options are available: the "-D" model supports 0–10V and resistive dimming with two additional output wires (violet/pink), compatible with most premium 0–10V wall dimmers; the "-D3" model offers three-wire dimming with a dimming range of 100% to 10%, featuring three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. In constant current models, "-XX" indicates a dimming option is available, while a blank suffix denotes fixed current output. Constant voltage models include relevant power characteristic descriptions, along with notes on temperature effects on the driver and dimming circuit-related content.
Features
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.4716 | $ 42.47 |
| 200+ | $ 16.9461 | $ 3389.22 |
| 500+ | $ 16.3801 | $ 8190.05 |
| 1,000+ | $ 16.101 | $ 16101.00 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Introduction
This product features isolated constant current and constant voltage functionality, housed in a thermally advantaged black plastic enclosure, and includes a UL Listed Component Manual (S.A.M. model). Multiple dimming options are available: the "-D" model supports 0–10V and resistive dimming with two additional output wires (violet/pink), compatible with most premium 0–10V wall dimmers; the "-D3" model offers three-wire dimming with a dimming range of 100% to 10%, featuring three additional output wires (yellow/violet/pink), suitable for potentiometer dimming. In constant current models, "-XX" indicates a dimming option is available, while a blank suffix denotes fixed current output. Constant voltage models include relevant power characteristic descriptions, along with notes on temperature effects on the driver and dimming circuit-related content.
Features
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

