MICROCHIP MSCDR90A160BL1NG
| Manufacturer | |
| MPN | MSCDR90A160BL1NG |
| LCSC Part # | C21857794 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 90A 1.6kV 1.21V@33A Diode Arrays RoHS |
| Datasheet | MICROCHIP MSCDR90A160BL1NG |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.21V@33A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.21V@33A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSCDR90A160BL1NG is a 1600V, 90A phase-leg rectifier diode power module. Unless otherwise specified, all ratings are given at junction temperature T_J = 25℃. Note: These devices are sensitive to electrostatic discharge; proper handling procedures must be followed.
Features
AI Translation
- High blocking voltage
- High surge current
- Low leakage current
- Ultra-low stray inductance
- Ultra-low weight and profile
- Si₃N₄ thick copper substrate for improved thermal performance
- Extended temperature range
Applications
AI Translation
- High-reliability power systems
- High-efficiency AC/DC and DC/AC converters
- Motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.21V@33A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.21V@33A | |
| Reverse Leakage Current (Ir) | 50uA@1600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSCDR90A160BL1NG is a 1600V, 90A phase-leg rectifier diode power module. Unless otherwise specified, all ratings are given at junction temperature T_J = 25℃. Note: These devices are sensitive to electrostatic discharge; proper handling procedures must be followed.
Features
AI Translation
- High blocking voltage
- High surge current
- Low leakage current
- Ultra-low stray inductance
- Ultra-low weight and profile
- Si₃N₄ thick copper substrate for improved thermal performance
- Extended temperature range
Applications
AI Translation
- High-reliability power systems
- High-efficiency AC/DC and DC/AC converters
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

