LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMU2236-R040-00PN0U0A30U product image
Images for reference only

CREE LED CMU2236-R040-00PN0U0A30U

Manufacturer
MPN
CMU2236-R040-00PN0U0A30U
LCSC Part #
C21856587
Packaging
-
Customer #
Key Attributes
3000K 90 115° 34.4V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMU2236-R040-00PN0U0A30U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4999$ 17.50
200+$ 6.9827$ 1396.54
500+$ 6.7501$ 3375.05
1,000+$ 6.6345$ 6634.50
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)34.4V
Illumination ColorWarm White
Operating Temperature-

Introduction

AI Translation

The XLamp CMU LED series delivers industry-leading performance in commonly used packages and emitting surface sizes. The CMU series offers up to 10% higher efficacy than the previous-generation CMT series, while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting. Pro9 versions deliver up to 15% higher efficacy than standard LEDs for 90 and 95 CRI options while maintaining color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. In addition, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts.

Features

AI Translation
  • 22mm optical source
  • Minimum CRI options of 90 and 95 available
  • EasyWhite 2-step and 3-step binning
  • Premium Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2640mA
  • 115° viewing angle, uniform chromaticity distribution
  • Top pad connection
  • RoHS and REACH compliant
  • UL recognized component