nVent SES40P4801P
| Manufacturer | |
| MPN | SES40P4801P |
| LCSC Part # | C21824435 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) |
| Datasheet | nVent SES40P4801P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
Introduction
The nVent ERICO SES40P Series of Surge Protective Devices (SPD) provide economical protection against damaging transients and surge events. These Type 1 devices are UL Listed to UL 1449 Edition 4 and CSA 22.2 No. 269.1-17. This allows installations on the line or load side (Type 1 or Type 2) of the service panel in accordance with NEC or CSA 22.2 No. 269.1-17 without the requirement for additional circuit breakers or fuses.
Applications
- service entrance
- branch
- commercial
- industrial
- residential
- OEM panels
- solar combiner boxes
- UL 96A lightning protection installations
- light pole applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | nVent | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
Introduction
The nVent ERICO SES40P Series of Surge Protective Devices (SPD) provide economical protection against damaging transients and surge events. These Type 1 devices are UL Listed to UL 1449 Edition 4 and CSA 22.2 No. 269.1-17. This allows installations on the line or load side (Type 1 or Type 2) of the service panel in accordance with NEC or CSA 22.2 No. 269.1-17 without the requirement for additional circuit breakers or fuses.
Applications
- service entrance
- branch
- commercial
- industrial
- residential
- OEM panels
- solar combiner boxes
- UL 96A lightning protection installations
- light pole applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

