Amphenol TH1301010000G
| Manufacturer | |
| MPN | TH1301010000G |
| LCSC Part # | C21796213 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1x13P 13P -40℃~+115℃ 13 1 15A 5mm Male Plug Black No Mounting Free-hanging Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol TH1301010000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Number of Positions or Pins | 1x13P | |
| Number of Pins | 13P | |
| Operating Temperature | -40℃~+115℃ | |
| Height Above Board | 11mm | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Termination Style | No Mounting | |
| Mounting Type | Free-hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Number of Positions or Pins | 1x13P | |
| Number of Pins | 13P | |
| Operating Temperature | -40℃~+115℃ | |
| Height Above Board | 11mm | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Termination Style | No Mounting | |
| Mounting Type | Free-hanging |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Number of Positions or Pins | 1x13P | |
| Number of Pins | 13P | |
| Operating Temperature | -40℃~+115℃ | |
| Height Above Board | 11mm | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Termination Style | No Mounting | |
| Mounting Type | Free-hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Number of Positions or Pins | 1x13P | |
| Number of Pins | 13P | |
| Operating Temperature | -40℃~+115℃ | |
| Height Above Board | 11mm | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 300V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Termination Style | No Mounting | |
| Mounting Type | Free-hanging |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

