LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera ER6230QI product image
Images for reference only

Intel/Altera ER6230QI

Manufacturer
MPN
ER6230QI
LCSC Part #
C21680433
Packaging
-
Customer #
Key Attributes
ER6230QI DC-DC Buck Converter
DatasheetIntel/Altera ER6230QI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.4979$ 39.50
200+$ 15.7603$ 3152.06
500+$ 15.2334$ 7616.70
1,000+$ 14.9737$ 14973.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerIntel/Altera
Packaging-
Operating Temperature-40℃~+125℃
Frequency - Switching1.5MHz~2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage2.7V~6.6V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current650uA

Introduction

AI Translation

This device integrates MOSFET switches, small-signal circuitry, and compensation in a 4mm × 4mm × 0.85mm 24-pin QFN package. It is designed to meet the precise voltage and fast transient requirements of current and next-generation high-performance, low-power processors, DSPs, FPGAs, memory boards, and system-level applications in distributed power architectures. Its advanced circuit technology and high switching frequency deliver high-quality, ultra-compact, non-isolated DC-DC conversion. Additionally, the reduced component count required for a complete power solution contributes to overall system cost savings. All products are RoHS compliant and compatible with lead-free manufacturing environments.

Features

AI Translation
  • High efficiency (up to 95%)
  • Up to 3A continuous operating current
  • 2.7V to 6.6V input voltage range
  • Programmable light load mode
  • Total solution size of 85mm²
  • 1% VFB initial accuracy
  • 2% VOUT accuracy (line, load, temperature)
  • 1.9MHz switching frequency
  • External clock frequency synchronization support
  • Programmable soft-start
  • Power good indicator
  • Thermal protection, overcurrent protection, short-circuit protection, and undervoltage protection
  • RoHS compliant, MSL level 3, 260°C reflow soldering support

Applications

AI Translation
  • Point-of-load regulation for FPGAs, distributed power architectures, low-power ASICs, multi-core processors, communication processors, and DSPs
  • High power density applications
  • 5V or 3.3V bus architectures requiring high efficiency