GigaDevice Semicon Beijing GD55LE511MEWIGR
| Fabricante | GigaDevice Semicon BeijingAsian Brands |
| N.º de pieza fab. | GD55LE511MEWIGR |
| Nº LCSC | C21296416 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 512Mbit 1.65V~2V 133MHz SPI Memory |
| Hoja de Datos | GigaDevice Semicon Beijing GD55LE511MEWIGR |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | GigaDevice Semicon Beijing | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Clock Frequency | 133MHz | |
| Interface | SPI |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | GigaDevice Semicon Beijing | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Clock Frequency | 133MHz | |
| Interface | SPI |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 4.9839 | $ 4.98 |
| 200+ | $ 1.9884 | $ 397.68 |
| 500+ | $ 1.9223 | $ 961.15 |
| 1,000+ | $ 1.8901 | $ 1890.10 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | GigaDevice Semicon Beijing | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Clock Frequency | 133MHz | |
| Interface | SPI |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | GigaDevice Semicon Beijing | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Clock Frequency | 133MHz | |
| Interface | SPI |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
C21296416 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

