LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MEAN WELL XLG-200-24-A

Manufacturer
MEAN WELLAsian Brands
MPN
XLG-200-24-A
LCSC Part #
C21287208
Packaging
-
Customer #
Key Attributes
LED Drivers RoHS
DatasheetMEAN WELL XLG-200-24-A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/LED Drivers
ManufacturerMEAN WELL
Packaging-

Introduction

AI Translation

XLG-200 series is a 200W LED AC/DC driver featuring the constant power mode. XLG-200 operates from 100~305V AC and offers models with different rated current ranging between 700mA and 16A. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world. XLG-200 series comply with the latest version of IEC61347/GB19510.1 and UL8750 international safety regulations. The output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the safety of both user and luminaire system during installation.

Features

AI Translation
  • Wide input range 100~305V AC (Class I)
  • Full power output at 70~100% Constant power mode operation
  • Metal case with IP67, suitable for outdoor application
  • Surge protection with 6KV/4KV (10KV/6KV optional)
  • 3 in 1 dimming function (Dim to off and Isolation design)
  • India (EESL) version with Input Over Voltage Protection can survive input voltage stress of 440Vac for 48 hours
  • Protection functions: OVP/SCP/OCP/OTP
  • Life time >50,000 hrs. and 5 years warranty

Applications

AI Translation
  • Skyscraper lighting
  • Street lighting
  • Floodlight Lighting
  • Stage lighting
  • Fishing lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in class I, Division 2