Littelfuse/IXYS MDA72-08N1B
| Manufacturer | |
| MPN | MDA72-08N1B |
| LCSC Part # | C21241889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 99A 800V 1.27V@150A Diode Arrays RoHS |
| Datasheet | Littelfuse/IXYS MDA72-08N1B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.7kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 99A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | 200uA@800V | |
| Voltage - Forward(Vf@If) | 1.27V@150A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.7kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 99A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | 200uA@800V | |
| Voltage - Forward(Vf@If) | 1.27V@150A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-voltage standard rectifier module, reverse breakdown voltage V_RBM 800V, average forward current I_FAV 2×99A, forward voltage V_F 1.22V, common anode configuration, model MDA72-08N1B, backside isolation.
Features
AI Translation
- DCB ceramic package
- Improved temperature and power cycling performance
- Planar passivated die
- Ultra-low forward voltage drop
- Ultra-low leakage current
Applications
AI Translation
- Main rectifier diode
- Single/three-phase bridge configuration
- DC power supply equipment
- PWM inverter input rectifier
- Battery DC power supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.756 | $ 24.76 |
| 216+ | $ 9.8775 | $ 2133.54 |
| 504+ | $ 9.5486 | $ 4812.49 |
| 1,008+ | $ 9.3857 | $ 9460.79 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.7kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 99A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | 200uA@800V | |
| Voltage - Forward(Vf@If) | 1.27V@150A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.7kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 99A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 800V | |
| Reverse Leakage Current (Ir) | 200uA@800V | |
| Voltage - Forward(Vf@If) | 1.27V@150A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-voltage standard rectifier module, reverse breakdown voltage V_RBM 800V, average forward current I_FAV 2×99A, forward voltage V_F 1.22V, common anode configuration, model MDA72-08N1B, backside isolation.
Features
AI Translation
- DCB ceramic package
- Improved temperature and power cycling performance
- Planar passivated die
- Ultra-low forward voltage drop
- Ultra-low leakage current
Applications
AI Translation
- Main rectifier diode
- Single/three-phase bridge configuration
- DC power supply equipment
- PWM inverter input rectifier
- Battery DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

