MOLEX 09482051
| Manufacturer | |
| MPN | 09482051 |
| LCSC Part # | C21139963 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | Right Angle 5P 1x5P 3.96mm Side 1 Square Hole Through Hole,P=3.96mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | MOLEX 09482051 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Holes Structure | 1x5P | |
| Pitch | 3.96mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Holes Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2598 | $ 1.26 |
| 10+ | $ 1.2337 | $ 12.34 |
| 30+ | $ 1.2157 | $ 36.47 |
| 100+ | $ 1.1978 | $ 119.78 |
Standard Packaging1232/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Holes Structure | 1x5P | |
| Pitch | 3.96mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 5P | |
| Holes Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



