LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

InnoSenT GmbH 80.00000347

Manufacturer
MPN
80.00000347
LCSC Part #
C21076664
Packaging
-
Customer #
Key Attributes
Proximity/Occupancy Sensors Finished Units RoHS
DatasheetInnoSenT GmbH 80.00000347
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Proximity/Occupancy Sensors Finished Units
ManufacturerInnoSenT GmbH
Packaging-
Current - Supply47mA
Interface Type-
Operating Temperature-40℃~+85℃
Voltage - Supply3.2V~3.4V
FeaturesIntegrated signal conditioning

Introduction

AI Translation

K-band voltage-controlled oscillator (VCO)-based sensor. This ultra-compact device is provided directly in tape-and-reel format for easy installation in standard SMT processes. With its VCO functionality, the sensor is also suitable for applications requiring frequency modulation (e.g., distance measurement).

Features

AI Translation
  • VCO transceiver operating in the 24GHz ISM band
  • Detects direction, velocity, and distance of moving and stationary objects
  • Integrated prescaler for frequency control
  • Integrated low-noise amplifier
  • SMT-compatible mounting (tape and reel packaging)
  • Extended operating temperature range: -40°C to +85°C
  • Ultra-compact form factor
  • Multiple antenna patterns available on the same interface

Applications

AI Translation
  • Industrial applications
  • Safety applications