ST STM32MP135F-DK
| Manufacturer | |
| MPN | STM32MP135F-DK |
| LCSC Part # | C20978519 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards |
| Datasheet | ST STM32MP135F-DK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The STM32MP135 Discovery kit (STM32MP135F-DK) leverages the power of the 1 GHz STM32MP135 microprocessor, enabling users to easily develop applications using the STM32 MPU OpenSTLinux Distribution software. It features an embedded ST-LINK debugger, LEDs, push buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C connector, four USB Host Type-A connectors, and one microSD connector. A GPIO expansion connector is provided for third-party expansion boards. In addition, the kit includes an LCD display with touchscreen, Wi-Fi and Bluetooth Low Energy capabilities, a 2-megapixel CMOS camera module, and support for secure boot and cryptographic functions.
Features
- STM32MP135FAF7 MPU with 1 GHz Arm Cortex-A7 32-bit processor in TFBGA320 package
- ST PMIC STPMIC1
- 4-Gbit DDR3L (16-bit, 533 MHz)
- 4.3-inch 480×272 pixel LCD display module (with capacitive touchscreen and RGB interface)
- UXGA 2-megapixel CMOS camera module (included), with MIPI CSI-2/SMIA CCP2 deserializer
- Wi-Fi 802.11b/g/n
- Bluetooth Low Energy 4.1
- Dual 10/100 Mbit/s Ethernet (RMII, IEEE-802.3u compliant, one with Wake-on-LAN WoL support)
- USB Host 4-port hub
- USB Type-C DRP based on STM32G0 device
- 4 user LEDs, 4 buttons (2 user buttons, tamper button, reset button), 1 wake-up button
- On-board connectors: dual MIPI CSI-2 camera expansion, 2× Ethernet RJ45, 4× USB Type-A, USB Micro-B, USB Type-C, microSD card slot, GPIO expansion
- 5 V/3 A USB Type-C power input (charger not included)
- VBAT power backup
- On-board current measurement
- STLINK-V3E debugger/programmer (supports USB re-enumeration: mass storage, virtual COM port, debug port)
- Full mainline open-source Linux STM32 MPU OpenSTLinux Distribution software and examples (e.g. STM32MP1Starter)
- Multi-IDE support (including STM32CubeIDE)
- Bare-metal support for RTOS (Microsoft Azure)
- Secure boot and cryptography features
Applications
- Application development using STM32 MPU OpenSTLinux Distribution software
- Embedded application development involving display, camera, Wi-Fi, Bluetooth, and other peripherals
- Functional verification and prototyping based on STM32MP135 MPU
- Compatibility testing and functional expansion verification for third-party expansion boards
- Application development and debugging under RTOS and Linux
- Secure boot and encryption feature verification and development
- BLE and Wi-Fi connectivity application development
- Ethernet (including WoL) application development and testing
- Image capture and display application development for camera and display modules
- Secondary development of GPIO expansion and peripheral integration
- Power management application development using onboard current measurement
- Multi-USB interface (Host/DRP) peripheral connectivity and data transfer application development
- microSD card storage application development
- System control application development for wake-up and reset functions
- Tamper-detection security application development
- USB Type-C DRP functional verification and application development based on STM32G0 device
- Multi-camera application development with dual MIPI CSI-2 camera expansion
- Multi-peripheral connectivity application development using 4-port USB Host hub
- Image capture and processing application development with 2MP CMOS camera
- HMI application development for 4.3-inch LCD touchscreen
- High-performance computing application development with 1 GHz Arm Cortex-A7 processor
- Big data processing application development with 4-Gbit DDR3L memory
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The STM32MP135 Discovery kit (STM32MP135F-DK) leverages the power of the 1 GHz STM32MP135 microprocessor, enabling users to easily develop applications using the STM32 MPU OpenSTLinux Distribution software. It features an embedded ST-LINK debugger, LEDs, push buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C connector, four USB Host Type-A connectors, and one microSD connector. A GPIO expansion connector is provided for third-party expansion boards. In addition, the kit includes an LCD display with touchscreen, Wi-Fi and Bluetooth Low Energy capabilities, a 2-megapixel CMOS camera module, and support for secure boot and cryptographic functions.
Features
- STM32MP135FAF7 MPU with 1 GHz Arm Cortex-A7 32-bit processor in TFBGA320 package
- ST PMIC STPMIC1
- 4-Gbit DDR3L (16-bit, 533 MHz)
- 4.3-inch 480×272 pixel LCD display module (with capacitive touchscreen and RGB interface)
- UXGA 2-megapixel CMOS camera module (included), with MIPI CSI-2/SMIA CCP2 deserializer
- Wi-Fi 802.11b/g/n
- Bluetooth Low Energy 4.1
- Dual 10/100 Mbit/s Ethernet (RMII, IEEE-802.3u compliant, one with Wake-on-LAN WoL support)
- USB Host 4-port hub
- USB Type-C DRP based on STM32G0 device
- 4 user LEDs, 4 buttons (2 user buttons, tamper button, reset button), 1 wake-up button
- On-board connectors: dual MIPI CSI-2 camera expansion, 2× Ethernet RJ45, 4× USB Type-A, USB Micro-B, USB Type-C, microSD card slot, GPIO expansion
- 5 V/3 A USB Type-C power input (charger not included)
- VBAT power backup
- On-board current measurement
- STLINK-V3E debugger/programmer (supports USB re-enumeration: mass storage, virtual COM port, debug port)
- Full mainline open-source Linux STM32 MPU OpenSTLinux Distribution software and examples (e.g. STM32MP1Starter)
- Multi-IDE support (including STM32CubeIDE)
- Bare-metal support for RTOS (Microsoft Azure)
- Secure boot and cryptography features
Applications
- Application development using STM32 MPU OpenSTLinux Distribution software
- Embedded application development involving display, camera, Wi-Fi, Bluetooth, and other peripherals
- Functional verification and prototyping based on STM32MP135 MPU
- Compatibility testing and functional expansion verification for third-party expansion boards
- Application development and debugging under RTOS and Linux
- Secure boot and encryption feature verification and development
- BLE and Wi-Fi connectivity application development
- Ethernet (including WoL) application development and testing
- Image capture and display application development for camera and display modules
- Secondary development of GPIO expansion and peripheral integration
- Power management application development using onboard current measurement
- Multi-USB interface (Host/DRP) peripheral connectivity and data transfer application development
- microSD card storage application development
- System control application development for wake-up and reset functions
- Tamper-detection security application development
- USB Type-C DRP functional verification and application development based on STM32G0 device
- Multi-camera application development with dual MIPI CSI-2 camera expansion
- Multi-peripheral connectivity application development using 4-port USB Host hub
- Image capture and processing application development with 2MP CMOS camera
- HMI application development for 4.3-inch LCD touchscreen
- High-performance computing application development with 1 GHz Arm Cortex-A7 processor
- Big data processing application development with 4-Gbit DDR3L memory
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

