LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8604ARQZ product image
  • AD8604ARQZ thumbnail 1
  • AD8604ARQZ thumbnail 2
  • AD8604ARQZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8604ARQZ

Manufacturer
MPN
AD8604ARQZ
LCSC Part #
C209443
Packaging
QSOP-16-150mil
Customer #
Key Attributes
QSOP-16-150mil Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8604ARQZ
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
10+$ 1.0298$ 10.30
30+$ 1.0129$ 30.39
100+$ 0.9976$ 99.76
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingQSOP-16-150mil

Introduction

AI Translation

The AD8601, AD8602, and AD8604 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trim technique that achieves excellent performance without laser trimming. All devices operate from 3 V to 5 V single-supply.

The combination of low offset, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, with reduced DC accuracy.

Specific applications for these amplifiers include: portable audio amplification, portable phone handsets, bar code scanners, portable instrumentation, cellular PA control, and multipole filters.

The rail-to-rail input and output swing capability allows designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.

Features

AI Translation
  • Low offset voltage: 500 μV (max)
  • Single-supply operation: 2.7 V to 5.5 V
  • Low supply current: 750 μA per amplifier
  • Wide bandwidth: 8 MHz
  • Slew rate: 5 V/μs
  • Low distortion
  • No phase reversal
  • Low input current
  • Unity-gain stable
  • Automotive qualified

Applications

AI Translation
  • Current sensing
  • Barcode scanners
  • PA control
  • Battery-powered instrumentation
  • Multi-pole filters
  • Sensors
  • ASIC input/output amplifiers
  • Audio

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8604ARQZ-RLADIQSOP-16-150mil0$ 1.6127