XP Power ECL10US09-P
| Manufacturer | |
| MPN | ECL10US09-P |
| LCSC Part # | C20938077 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9V 1.43A AC DC Converters RoHS |
| Datasheet | XP Power ECL10US09-P |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| Output Voltage | 9V | |
| Output Current(Max) | 1.43A | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 49.5mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 70kHz | |
| Type | Open type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Automatic fault recovery;Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| Output Voltage | 9V | |
| Output Current(Max) | 1.43A | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 49.5mm |
| Type | Description | |
|---|---|---|
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 70kHz | |
| Type | Open type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Automatic fault recovery;Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB Mount Versions
- <0.3 W No Load Input Power
- Peak Load Capability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| Output Voltage | 9V | |
| Output Current(Max) | 1.43A | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 49.5mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 70kHz | |
| Type | Open type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Automatic fault recovery;Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 120V~370V | |
| Output Voltage | 9V | |
| Output Current(Max) | 1.43A | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 49.5mm |
| Type | Description | |
|---|---|---|
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 70kHz | |
| Type | Open type | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Automatic fault recovery;Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB Mount Versions
- <0.3 W No Load Input Power
- Peak Load Capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

