LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cornell Dubilier Electronics 101451T250AA2A

Manufacturer
MPN
101451T250AA2A
LCSC Part #
C20912852
Packaging
-
Customer #
Key Attributes
250V -10%~+50% 450uF Aluminum Electrolytic Capacitors RoHS
DatasheetCornell Dubilier Electronics 101451T250AA2A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Voltage Rating250V
Tolerance-10%~+50%
Lifetime5000hrs@55℃
Capacitance450uF
Pin Spacing12.7mm
Operating Temperature-55℃~+105℃
Height - Seated (Max)53.98mm
Diameter34.93mm