LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET PEH506PDG4470M2S

Manufacturer
MPN
PEH506PDG4470M2S
LCSC Part #
C20907892
Packaging
-
Customer #
Key Attributes
100V ±20% 4700uF 60mΩ@100Hz Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET PEH506PDG4470M2S
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
Packaging-
Voltage Rating100V
Tolerance±20%
Lifetime2000hrs@85℃
Capacitance4700uF
Ripple Current4.9A@100Hz
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)60mΩ@100Hz
Height - Seated (Max)50mm
Diameter35mm